PARTS PTT C001-102-0097 Automotive Fuse standard automotive component

MPN
C001-102-0097
Brand
PARTS PTT
EAN-13
4064161311906
Order Code
19-4945
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 308 in stock

PARTS PTT C001-102-0097 is a blade-type automotive fuse designed as a type 3 manual reset circuit breaker, specifically rated for 30A. Engineered for use in standard automotive systems, this component is ideally suited for the protection of circuits powering light bulbs and car stereo systems operating at a 12V specification. The fuse features an alternate description as 3013740 and is commonly applied in both replacement and new installations within automotive applications. Suitable for integration in automotive electrical systems, the component meets the requirements for robust circuit protection while ensuring reliability in typical vehicular environments.
Type Fuse circuit breaker
Current Rating (Amps) 30A
Voltage Rating 28V DC
Colour Green
Content 1
Height 6.2mm
Length 29.5mm
Width 20.5mm

Reviews

Be the first to submit a review

Trustpilot