PARTS PTT C001-102-0095 Connector Black High-Durability Polycarbonate

MPN
C001-102-0095
Brand
PARTS PTT
EAN-13
4064161311883
Order Code
19-4943
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 146 in stock

PARTS PTT C001-102-0095 is a high-durability polycarbonate connector designed for automotive applications, specifically featuring a robust circuit breaker standard of type 3 with a manual reset mechanism. Engineered to handle 20 amperes of current, this blade-type fuse is integral to safeguarding automotive electrical systems, making it ideal for use in circuits powering car stereo systems, light bulbs, and other 12-volt vehicle accessories. The black polycarbonate construction ensures long-lasting resilience against environmental stresses common to automotive environments, providing reliable protection and connectivity in demanding settings.
Type Fuse circuit breaker
Current Rating (Amps) 20A
Voltage Rating 28V DC
Colour Yellow
Content 1
Height 6.2mm
Length 29.5mm
Width 20.5mm

Reviews

Be the first to submit a review

Trustpilot