PARTS PTT C001-102-0094 C001-102-0092 Automotive Fuse Red Durable

MPN
C001-102-0094
Brand
PARTS PTT
EAN-13
4064161311876
Order Code
19-4942
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 629 in stock

PARTS PTT C001-102-0094 is a durable automotive fuse suitable for various electrical applications within vehicles, including integration with car stereo systems and protection of light bulb circuits. As a circuit breaker standard type 3, this blade-type fuse facilitates manual reset functionality and is capable of handling up to 15 amperes, providing reliable overcurrent protection. This component is ideally used in settings where periodic maintenance and manual control over circuit continuity are required, making it a valuable addition to automotive electrical systems. Additionally, the 3013737 - PARTS PTT C001-102-0094 is recognised for its compatibility with 12-volt systems, ensuring adaptability across a range of automotive environments.
Type Fuse circuit breaker
Current Rating (Amps) 15A
Voltage Rating 28V DC
Colour Blue
Content 1
Height 6.2mm
Length 29.5mm
Width 20.5mm

Reviews

Be the first to submit a review

Trustpilot