Taiwan Semiconductor TS34119CS RLG Automotive Fuse 2993961

MPN
C001-102-0091
Brand
PARTS PTT
EAN-13
4064161311845
Order Code
19-4939
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 535 in stock

PARTS PTT C001-102-0091 Automotive Fuse 2993961 is a precision-engineered component integral to maintaining electrical circuit integrity. This type 3 circuit breaker features a manual reset mechanism and is designed for a 5 ampere current rating, utilising a blade-type configuration that is standard in automotive applications. Its robust design ensures consistent performance in environments such as automotive lighting systems, car stereos, and other automotive circuits requiring reliable protection. Widely used in automotive fuse panels, this component is an essential element in securing circuits from overcurrent conditions, thereby protecting sensitive electronic devices and light bulbs.
Type Fuse circuit breaker
Current Rating (Amps) 5A
Voltage Rating 28V DC
Colour Light brown
Content 1
Height 6.2mm
Length 29.5mm
Width 20.5mm

Reviews

Be the first to submit a review

Trustpilot