Panasonic CX442 Triangulation Sensor Light/Dark-ON Short-circuit Proof |
05-6863
|
|
Despatched within 4 working days - 1 in stock
|
1+ £133.28
Price per unit Ex VAT
|
2.00m |
Cable, open end |
11.5mm |
(W x H x D) 21 x 32 x 11.5 mm |
32mm |
|
24V DC |
300mm |
12V DC |
-25°C |
12 - 24 V DC |
NPN |
1ms |
|
20mm |
21mm |
Triangulation sensor |
IP67 |
+55°C |
Panasonic CX444PZ Triangulation Sensor Light/Dark-ON Short-Circuit Proof |
05-6864
|
|
|
1+ £109.09
Price per unit Ex VAT
|
|
M8 (4-pin) |
11.5mm |
(W x H x D) 21 x 43 x 11.5 mm |
43mm |
|
24V DC |
100mm |
12V DC |
-25°C |
12 - 24 V DC |
PNP |
1ms |
|
15mm |
21mm |
Triangulation sensor |
IP67 |
+55°C |
Panasonic EQ34 Triangulation Sensor: 2m Range Fast 2ms Response BGS |
05-6902
|
|
|
1+ £145.31
Price per unit Ex VAT
|
2.00m |
Cable, open end |
40mm |
(W x H x D) 20 x 68 x 40 mm |
68mm |
|
30V DC |
2m |
12V DC |
-20°C |
12 - 30 V DC |
NPN |
2ms |
LED IR |
|
20mm |
Triangulation sensor |
IP67 |
+55°C |
Panasonic EQ501T Sensor Reliable Detection with Background Suppression |
05-6903
|
|
Despatched within 4 working days - 1 in stock
|
1+ £146.72
Price per unit Ex VAT
|
|
Screw terminals |
|
(L x W x H) 68 x 26 x 68 mm |
68mm |
68mm |
|
2.5m |
|
-25°C |
12, 24 - 240, 240 V DC, V AC |
|
20ms |
LED IR |
|
26mm |
Triangulation sensor |
IP67 |
+55°C |
Panasonic EQ502 Triangulation Sensor Accurate Object Detection 1 pc |
05-6904
|
|
Despatched within 4 working days - 5 in stock
|
1+ £152.89
Price per unit Ex VAT
|
|
Screw terminals |
|
(L x W x H) 68 x 26 x 68 mm |
68mm |
68mm |
|
1m |
|
-25°C |
12, 24 - 240, 240 V DC, V AC |
|
20ms |
LED IR |
|
26mm |
Triangulation sensor |
IP67 |
+55°C |
Panasonic EQ502T Triangulation Sensor Reliable Background Suppression |
05-6905
|
|
Available to back orderBack order, lead time 8 weeks
|
1+ £182.09
Price per unit Ex VAT
|
|
Screw terminals |
|
(L x W x H) 68 x 26 x 68 mm |
68mm |
68mm |
|
1m |
|
-25°C |
12, 24 - 240, 240 V DC, V AC |
|
20ms |
LED IR |
|
26mm |
Triangulation sensor |
IP67 |
+55°C |
Panasonic EQ511 Triangulation Sensor 1 pc Background Suppression Detection |
05-6906
|
|
Despatched within 4 working days - 6 in stock
|
1+ £136.59
Price per unit Ex VAT
|
|
Screw terminals |
|
(L x W x H) 68 x 26 x 68 mm |
68mm |
68mm |
24V DC |
2.5m |
12V DC |
-25°C |
12 - 24 V DC |
|
2ms |
LED IR |
|
26mm |
Triangulation sensor |
IP67 |
+55°C |