Panasonic CX442 Triangulation Sensor Light/Dark-ON Short-circuit Proof

MPN
CX442
Brand
Panasonic
EAN-13
2050003968768
Order Code
05-6863
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £133.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Panasonic triangulation sensor CX442, manufactured by Panasonic, features a Light-ON/Dark-ON switch functionality. It is a versatile light barrier sensor designed for precise object detection. Typically used in automation and industrial environments, it enhances efficiency by accurately detecting the presence and absence of objects.
Type Triangulation sensor
IP Rating IP67
Cable Length 2.00m
Connector Cable, open end
Depth 11.5mm
Dim (W x H x D) 21 x 32 x 11.5 mm
Height 32mm
Max. operating voltage 24V DC
Max. Range 300mm
Maximum Temperature +55°C
Min. operating voltage 12V DC
Min. temperature -25°C
Operating Voltage 12 - 24 V DC
Output Type NPN
Range (min.) (open area) 20mm
Response Time 1ms
Width 21mm

Reviews

Be the first to submit a review

Trustpilot