Panasonic EQ502 Triangulation Sensor Accurate Object Detection 1 pc

MPN
EQ502
Brand
Panasonic
EAN-13
2050003969147
Order Code
05-6904
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £152.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Panasonic EQ502 is a triangulation sensor designed for precise distance measurement. Featuring a light barrier system, it ensures accurate detection and positioning. Typically used in automation and industrial applications, it enhances efficiency and safety.
Type Triangulation sensor
IP Rating IP67
Connector Screw terminals
Dim (L x W x H) 68 x 26 x 68 mm
Height 68mm
Length 68mm
Max. Range 1m
Maximum Temperature +55°C
Min. temperature -25°C
Operating Voltage 12, 24 - 240, 240 V DC, V AC
Response Time 20ms
Transmitter type LED IR
Width 26mm

Reviews

Be the first to submit a review

Trustpilot