Panasonic EQ501T Sensor Reliable Detection with Background Suppression

MPN
EQ501T
Brand
Panasonic
EAN-13
2050003969000
Order Code
05-6903
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £159.50 £146.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Panasonic EQ501T is a triangulation sensor known for its precision in distance measurement. It is commonly used in applications requiring accurate object detection and positioning. The sensor's light barrier technology ensures reliable performance in industrial environments.
Type Triangulation sensor
IP Rating IP67
Connector Screw terminals
Dim (L x W x H) 68 x 26 x 68 mm
Height 68mm
Length 68mm
Max. Range 2.5m
Maximum Temperature +55°C
Min. temperature -25°C
Operating Voltage 12, 24 - 240, 240 V DC, V AC
Response Time 20ms
Transmitter type LED IR
Width 26mm

Reviews

Be the first to submit a review

Trustpilot