Panasonic EQ502T Triangulation Sensor Reliable Background Suppression

MPN
EQ502T
Brand
Panasonic
EAN-13
2050003968591
Order Code
05-6905
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £182.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Panasonic's EQ502T triangulation sensor, also known as a light barrier, offers precise detection for proximity sensing applications. Utilising advanced triangulation technology, it ensures high accuracy and reliability. Commonly used in automation and manufacturing processes, the EQ502T enhances efficiency by detecting objects with precision.
Type Triangulation sensor
IP Rating IP67
Connector Screw terminals
Dim (L x W x H) 68 x 26 x 68 mm
Height 68mm
Length 68mm
Max. Range 1m
Maximum Temperature +55°C
Min. temperature -25°C
Operating Voltage 12, 24 - 240, 240 V DC, V AC
Response Time 20ms
Transmitter type LED IR
Width 26mm

Reviews

Be the first to submit a review

Trustpilot