Panasonic CX444PZ Triangulation Sensor Light/Dark-ON Short-Circuit Proof

MPN
CX444PZ
Brand
Panasonic
EAN-13
2050003968560
Order Code
05-6864
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £110.06 £93.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Panasonic CX444PZ is a triangulation sensor featuring a light-ON/dark-ON switch, commonly used for detecting objects by utilising a light barrier system. This robust and versatile sensor is ideal for applications requiring precise object detection such as assembly lines and automated inspection processes. Manufactured by Panasonic, it ensures reliable performance in industrial environments.
Type Triangulation sensor
IP Rating IP67
Connector M8 (4-pin)
Depth 11.5mm
Dim (W x H x D) 21 x 43 x 11.5 mm
Height 43mm
Max. operating voltage 24V DC
Max. Range 100mm
Maximum Temperature +55°C
Min. operating voltage 12V DC
Min. temperature -25°C
Operating Voltage 12 - 24 V DC
Output Type PNP
Range (min.) (open area) 15mm
Response Time 1ms
Width 21mm

Reviews

Be the first to submit a review

Trustpilot