Panasonic EQ34 Triangulation Sensor: 2m Range Fast 2ms Response BGS

MPN
EQ34
Brand
Panasonic
EAN-13
2050003968577
Order Code
05-6902
Country of Origin
Japan
View Full Product Range (7)

Discontinued


Panasonic's EQ34 Triangulation Sensor is a precise light barrier ideal for detecting objects with varied positions. This sensor is known for its accurate distance measurement capabilities. Typical applications include automation systems and complex manufacturing processes.
Type Triangulation sensor
IP Rating IP67
Cable Length 2.00m
Connector Cable, open end
Depth 40mm
Dim (W x H x D) 20 x 68 x 40 mm
Height 68mm
Max. operating voltage 30V DC
Max. Range 2m
Maximum Temperature +55°C
Min. operating voltage 12V DC
Min. temperature -20°C
Operating Voltage 12 - 30 V DC
Output Type NPN
Response Time 2ms
Transmitter type LED IR
Width 20mm

Trustpilot