Panasonic EQ511 Triangulation Sensor 1 pc Background Suppression Detection

MPN
EQ511
Brand
Panasonic
EAN-13
2050003968607
Order Code
05-6906
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £136.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Panasonic's EQ511 is a triangulation sensor designed for precise distance measurement applications. This light barrier sensor is ideal for detecting the presence of objects or monitoring positioning. Its compact design and reliable performance make it suitable for automation and industrial environments.
Type Triangulation sensor
IP Rating IP67
Connector Screw terminals
Dim (L x W x H) 68 x 26 x 68 mm
Height 68mm
Length 68mm
Max. operating voltage 24V DC
Max. Range 2.5m
Maximum Temperature +55°C
Min. operating voltage 12V DC
Min. temperature -25°C
Operating Voltage 12 - 24 V DC
Response Time 2ms
Transmitter type LED IR
Width 26mm

Reviews

Be the first to submit a review

Trustpilot