Panasonic EX11APN Light Barrier Fast 0.5ms Response For Small Objects |
05-6909
|
|
|
1+ £89.31
Price per unit Ex VAT
|
(W x H x D) 3.5 x 10 x 14.5 mm |
Light-ON |
+55°C |
-25°C |
Front |
PNP |
0.5ms |
|
3.5mm |
One-way light barrier |
IP67 |
2.00m |
Cable, open end |
14.5mm |
10mm |
24V DC |
0.15m |
12V DC |
12 - 24 V DC |
Panasonic EX11BPN One-way Barrier: Fast Flat Design Red LED 0.5ms Response |
05-6910
|
|
|
1+ £77.25
Price per unit Ex VAT
|
(W x H x D) 3.5 x 10 x 14.5 mm |
Dark-ON |
+55°C |
-25°C |
Front |
PNP |
0.5ms |
|
3.5mm |
One-way light barrier |
IP67 |
2.00m |
Cable, open end |
14.5mm |
10mm |
24V DC |
0.15m |
12V DC |
12 - 24 V DC |
Panasonic EX11EAPN Light Barrier: Detects Small Objects Fast Response |
05-6911
|
|
|
1+ £87.27
Price per unit Ex VAT
|
(W x H x D) 4.5 x 10 x 14.5 mm |
Light-ON |
+55°C |
-25°C |
Lateral |
PNP |
0.5ms |
|
4.5mm |
One-way light barrier |
IP67 |
2.00m |
Cable, open end |
14.5mm |
10mm |
24V DC |
0.15m |
12V DC |
12 - 24 V DC |
Panasonic EX11EB One-way Light Barrier Fast Detection Space-saving |
05-6912
|
|
|
1+ £92.28
Price per unit Ex VAT
|
(W x H x D) 4.5 x 10 x 14.5 mm |
Dark-ON |
+55°C |
-25°C |
Lateral |
NPN |
0.5ms |
|
4.5mm |
One-way light barrier |
IP67 |
2.00m |
Cable, open end |
14.5mm |
10mm |
24V DC |
0.15m |
12V DC |
12 - 24 V DC |
Panasonic EX11EBPN One-Way Light Barrier Fast 0.5ms Dark-ON Red LED |
05-6913
|
|
|
1+ £74.67
Price per unit Ex VAT
|
(W x H x D) 4.5 x 10 x 14.5 mm |
Dark-ON |
+55°C |
-25°C |
Lateral |
PNP |
0.5ms |
|
4.5mm |
One-way light barrier |
IP67 |
2.00m |
Cable, open end |
14.5mm |
10mm |
24V DC |
0.15m |
12V DC |
12 - 24 V DC |
Panasonic EX-11SB-PN One-way Light Barrier Fast Compact Red Light |
05-6914
|
|
|
1+ £94.97
Price per unit Ex VAT
|
(W x H x D) 3.5 x 10 x 14.5 mm |
Dark-ON |
|
|
Front |
PNP |
5ms |
0.5mm |
3.5mm |
One-way light barrier |
IP67 |
2.00m |
Cable, open end |
14.5mm |
10mm |
24V DC |
0.15m |
12V DC |
12 - 24 V DC |
Panasonic EX-11SEB-PN One-way Light Barrier Compact Fast Response |
05-6915
|
|
Available to back order
|
1+ £87.60
Price per unit Ex VAT
|
(W x H x D) 4.5 x 10 x 14.5 mm |
Dark-ON |
|
|
Lateral |
PNP |
5ms |
1mm |
4.5mm |
One-way light barrier |
IP67 |
2.00m |
Cable, open end |
14.5mm |
10mm |
24V DC |
0.15m |
12V DC |
12 - 24 V DC |