Panasonic EX11APN Light Barrier Fast 0.5ms Response For Small Objects

Order Code:

05-6909

Brand: Panasonic MPN: EX11APN EAN-13: 2050003965040

Discontinued


The Panasonic EX11APN is a one-way light barrier designed for precision and reliability. It features a front light-on mode and is typically used in automation and detection applications. With its compact design, this light barrier ensures efficient and secure object detection.
Type One-way light barrier
Output Type PNP
IP Rating IP67
Cable Length 2.00m
Connector Cable, open end
Depth 14.5mm
Dim (W x H x D) 3.5 x 10 x 14.5 mm
Functions Light-ON
Height 10mm
Max. operating voltage 24V DC
Max. Range 0.15m
Max. temperature +55°C
Min. operating voltage 12V DC
Min. temperature -25°C
Model Front
Operating Voltage 12 - 24 V DC
Response Time 0.5ms
Width 3.5mm

Trustpilot