Panasonic EX11EAPN Light Barrier: Detects Small Objects Fast Response

Panasonic EX11EAPN Light Barrier: Detects Small Objects Fast Response

MPN
EX11EAPN
Brand
Panasonic
EAN-13
2050003965132
Order Code
05-6911
Country of Origin
Japan

Discontinued


The Panasonic EX11EAPN is a one-way light barrier designed for precise and reliable object detection. It features lateral Light-ON functionality, ensuring efficient performance in automation systems. This device is commonly used in industrial automation and safety applications to detect the presence or absence of objects within a defined area.
Type One-way light barrier
Cable Length 2.00m
Connector Cable, open end
Depth 14.5mm
Dim (W x H x D) 4.5 x 10 x 14.5 mm
Functions Light-ON
Height 10mm
IP Rating IP67
Max. operating voltage 24V DC
Max. Range 0.15m
Max. temperature +55°C
Min. operating voltage 12V DC
Min. temperature -25°C
Model Lateral
Operating Voltage 12 - 24 V DC
Output Type PNP
Response Time 0.5ms
Width 4.5mm

Trustpilot