Panasonic EX-11SEB-PN One-way Light Barrier Compact Fast Response

Image Representative of Range

Panasonic EX-11SEB-PN One-way Light Barrier Compact Fast Response

MPN
EX-11SEB-PN
Brand
Panasonic
EAN-13
2050003966511
Order Code
05-6915
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £87.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Panasonic EX-11SEB-PN is a one-way light barrier designed for lateral installation, functioning in a Dark-ON mode. It is ideal for detecting objects or monitoring presence in automated systems. Typical applications include assembly lines, conveyors, and industrial machinery.
Type One-way light barrier
IP Rating IP67
Cable Length 2.00m
Connector Cable, open end
Depth 14.5mm
Dim (W x H x D) 4.5 x 10 x 14.5 mm
Functions Dark-ON
Height 10mm
Max. operating voltage 24V DC
Max. Range 0.15m
Min. operating voltage 12V DC
Model Lateral
Operating Voltage 12 - 24 V DC
Output Type PNP
Response Time 5ms
Smallest detectable object size (diameter) 1mm
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot