Christmas Opening Hours and Delivery Dates here
Panasonic EX-11SB-PN One-way Light Barrier Fast Compact Red Light

Panasonic EX-11SB-PN One-way Light Barrier Fast Compact Red Light

Order Code:

05-6914

Brand: Panasonic MPN: EX-11SB-PN EAN-13: 2050003966504

Discontinued


The Panasonic one-way light barrier EX-11SB-PN is a front dark-on sensor designed for precise object detection. It features reliable performance ideal for automation and industrial environments. Typical applications include conveyor systems and manufacturing lines.
Type One-way light barrier
Output Type PNP
IP Rating IP67
Cable Length 2.00m
Connector Cable, open end
Depth 14.5mm
Dim (W x H x D) 3.5 x 10 x 14.5 mm
Functions Dark-ON
Height 10mm
Max. operating voltage 24V DC
Max. Range 0.15m
Min. operating voltage 12V DC
Model Front
Operating Voltage 12 - 24 V DC
Response Time 5ms
Smallest detectable object size (diameter) 0.5mm
Width 3.5mm

Trustpilot