Panasonic EX11BPN One-way Barrier: Fast Flat Design Red LED 0.5ms Response

Order Code:

05-6910

Brand: Panasonic MPN: EX11BPN EAN-13: 2050003965064

Discontinued


The Panasonic EX11BPN is a one-way light barrier designed for front Dark-ON detection. It is ideal for applications requiring precise object sensing and reliable presence detection. Typically used in automation and industrial settings, it ensures accurate monitoring and control.
Type One-way light barrier
Output Type PNP
Cable Length 2.00m
Connector Cable, open end
Depth 14.5mm
Dim (W x H x D) 3.5 x 10 x 14.5 mm
Functions Dark-ON
Height 10mm
IP Rating IP67
Max. operating voltage 24V DC
Max. Range 0.15m
Max. temperature +55°C
Min. operating voltage 12V DC
Min. temperature -25°C
Model Front
Operating Voltage 12 - 24 V DC
Response Time 0.5ms
Width 3.5mm

Trustpilot