Panasonic EX11EB One-way Light Barrier Fast Detection Space-saving

Panasonic EX11EB One-way Light Barrier Fast Detection Space-saving

Order Code:

05-6912

Brand: Panasonic MPN: EX11EB EAN-13: 2050003964944

Discontinued


The Panasonic EX11EB is a one-way light barrier designed for Dark-ON operation. It is commonly used in industrial settings for reliable object detection. This light barrier features a compact design suitable for limited space applications.
Type One-way light barrier
Output Type NPN
IP Rating IP67
Cable Length 2.00m
Connector Cable, open end
Depth 14.5mm
Dim (W x H x D) 4.5 x 10 x 14.5 mm
Functions Dark-ON
Height 10mm
Max. operating voltage 24V DC
Max. Range 0.15m
Max. temperature +55°C
Min. operating voltage 12V DC
Min. temperature -25°C
Model Lateral
Operating Voltage 12 - 24 V DC
Response Time 0.5ms
Width 4.5mm

Trustpilot