Panasonic EX11EBPN One-Way Light Barrier Fast 0.5ms Dark-ON Red LED

Image Representative of Range

Panasonic EX11EBPN One-Way Light Barrier Fast 0.5ms Dark-ON Red LED

MPN
EX11EBPN
Brand
Panasonic
EAN-13
2050003965149
Order Code
05-6913
Country of Origin
Japan
  • Free UK shipping available
  • Quickly find another product in this range by Response Time:

    0.5ms 5ms
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £87.96 £74.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Panasonic one-way light barrier EX11EBPN is a reliable sensor for detecting objects using a lateral dark-on configuration. This compact device is often used in industrial automation and safety applications to ensure efficient object detection. Its high precision and robust design make it ideal for various environments, enhancing operational safety and accuracy.
Type One-way light barrier
IP Rating IP67
Cable Length 2.00m
Connector Cable, open end
Depth 14.5mm
Dim (W x H x D) 4.5 x 10 x 14.5 mm
Functions Dark-ON
Height 10mm
Max. operating voltage 24V DC
Max. Range 0.15m
Maximum Temperature +55°C
Min. operating voltage 12V DC
Min. temperature -25°C
Model Lateral
Operating Voltage 12 - 24 V DC
Output Type PNP
Response Time 0.5ms
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot