Panasonic Proximity Sensors Inductive proximity sensor 617136

Panasonic Brand: Panasonic
The Panasonic inductive proximity sensors, known for their compact design, durability, and dirt resistance, are suitable for diverse applications and are built to withstand harsh environments.
Description Image Product Buy Pricing (Ex VAT) Contact Type Dim Height Length Model Misc Attribute 1 Output Type Switching Frequency Width Size Switching distance (max.) Type IP Rating Cable Length Connector Max. operating voltage Maximum Temperature Min. operating voltage Min. temperature Operating Voltage
Panasonic GX-F15A-P Inductive Proximity Sensor PNP Key Detection
Panasonic GX-F15A-P Inductive Proximity Sensor PNP Key Detection
Standard range
Order code: 05-6951
MPN: GX-F15A-P

Despatched within 4 working days - 17 in stock
1+ £38.16
Price per unit Ex VAT
1 maker (L x W x H) 31.5 x 15 x 8 mm 8mm 31.5mm Front PNP 250Hz 15mm Inductive proximity sensor IP68 1.00m Cable, open end 24V DC +70°C 12V DC -25°C 12 - 24 V DC
Panasonic GX-F15B-P Inductive Proximity Sensor PNP Compact Detection
Panasonic GX-F15B-P Inductive Proximity Sensor PNP Compact Detection
Extended range
Order code: 05-6952
MPN: GX-F15B-P

Available to back orderBack order, lead time 8 weeks
1+ £41.48
Price per unit Ex VAT
1 breaker (L x W x H) 31.5 x 15 x 8 mm 8mm 31.5mm Front PNP 250Hz 15mm Inductive proximity sensor IP68 1.00m Cable, open end 24V DC +70°C 12V DC -25°C 12 - 24 V DC
Panasonic GX-F6A-P Inductive Proximity Sensor PNP INDUKTIVSENSOR
Panasonic GX-F6A-P Inductive Proximity Sensor PNP INDUKTIVSENSOR
Extended range
Order code: 05-6954
MPN: GX-F6A-P

Available to back orderBack order, lead time 8 weeks
1+ £36.21
Price per unit Ex VAT
1 maker (L x W x H) 24.5 x 6 x 6 mm 6mm 24.5mm Front PNP 400Hz 6mm Inductive proximity sensor IP68 1.00m Cable, open end 24V DC +70°C 12V DC -25°C 12 - 24 V DC
Panasonic GX-F8A-P Inductive Sensor PNP Proximity Detection
Panasonic GX-F8A-P Inductive Sensor PNP Proximity Detection
Extended range
Order code: 05-6956
MPN: GX-F8A-P

Available to back orderBack order, lead time 8 weeks
1+ £29.02
Price per unit Ex VAT
1 maker (L x W x H) 23 x 8 x 7.4 mm 7.4mm 23mm Front PNP 500Hz 8mm Inductive proximity sensor IP68 1.00m Cable, open end 24V DC +70°C 12V DC -25°C 12 - 24 V DC
Panasonic GX-F8B-P Inductive Proximity Sensor PNP 8mm Range Compact
Panasonic GX-F8B-P Inductive Proximity Sensor PNP 8mm Range Compact
Extended range
Order code: 05-6958
MPN: GX-F8B-P

Available to back orderBack order, lead time 8 weeks
1+ £27.72
Price per unit Ex VAT
1 breaker (L x W x H) 23 x 8 x 7.4 mm 7.4mm 23mm Front PNP 500Hz 8mm Inductive proximity sensor IP68 1.00m Cable, open end 24V DC +70°C 12V DC -25°C 12 - 24 V DC
Panasonic GX-H12A Inductive Proximity Sensor NPN IP68 Metal 12x7.1mm
Panasonic GX-H12A Inductive Proximity Sensor NPN IP68 Metal 12x7.1mm
Extended range
Order code: 05-6959
MPN: GX-H12A

Available to back orderBack order, lead time 6 weeks
1+ £35.28
10+ £32.73
100+ £31.97
Price per unit Ex VAT
1 maker (L x W x H) 27.4 x 12 x 13 mm 13mm 27.4mm Top GX-H 12 A NPN 500Hz 12mm 12 x 7,1 mm 4mm Inductive proximity sensor IP68 1.00m Cable, open end 24V DC +70°C 12V DC -25°C 12 - 24 V DC
Panasonic GX-H8B-P Inductive Proximity Sensor PNP Reliable Detection
Panasonic GX-H8B-P Inductive Proximity Sensor PNP Reliable Detection
Extended range
Order code: 05-6966
MPN: GX-H8B-P

Available to back orderBack order, lead time 8 weeks
1+ £31.61
Price per unit Ex VAT
1 breaker (L x W x H) 25 x 8 x 8.6 mm 8.6mm 25mm Top GX-H8 B-P PNP 500Hz 8mm Inductive proximity sensor IP68 1.00m Cable, open end 24V DC +70°C 12V DC -25°C 12 - 24 V DC

Trustpilot