Panasonic GX-F15B-P Inductive Proximity Sensor PNP Compact Detection

Image Representative of Range

Panasonic GX-F15B-P Inductive Proximity Sensor PNP Compact Detection

MPN
GX-F15B-P
Brand
Panasonic
EAN-13
2050003967037
Order Code
05-6952
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £41.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Panasonic Inductive Proximity Sensor GX-F15B-P is designed for precise inductive proximity detection applications. This sensor, featuring a PNP configuration, is ideal for detecting metallic objects without physical contact. Typical applications include automation systems, conveyor systems, and manufacturing lines where non-contact metal detection is crucial.
Type Inductive proximity sensor
IP Rating IP68
Cable Length 1.00m
Connector Cable, open end
Contact Type 1 breaker
Dim (L x W x H) 31.5 x 15 x 8 mm
Height 8mm
Length 31.5mm
Max. operating voltage 24V DC
Maximum Temperature +70°C
Min. operating voltage 12V DC
Min. temperature -25°C
Model Front
Operating Voltage 12 - 24 V DC
Output Type PNP
Switching Frequency 250Hz
Width 15mm

Reviews

Be the first to submit a review

Trustpilot