Panasonic GX-F15A-P Inductive Proximity Sensor PNP Key Detection

Image Representative of Range

Panasonic GX-F15A-P Inductive Proximity Sensor PNP Key Detection

MPN
GX-F15A-P
Brand
Panasonic
EAN-13
2050003966726
Order Code
05-6951
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £38.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Panasonic's GX-F15A-P is an inductive proximity sensor designed for accurate proximity detection. This PNP proximity switch is ideal for industrial automation and process control applications. It reliably detects metallic objects within its sensing range without physical contact.
Type Inductive proximity sensor
IP Rating IP68
Cable Length 1.00m
Connector Cable, open end
Contact Type 1 maker
Dim (L x W x H) 31.5 x 15 x 8 mm
Height 8mm
Length 31.5mm
Max. operating voltage 24V DC
Maximum Temperature +70°C
Min. operating voltage 12V DC
Min. temperature -25°C
Model Front
Operating Voltage 12 - 24 V DC
Output Type PNP
Switching Frequency 250Hz
Width 15mm

Reviews

Be the first to submit a review

Trustpilot