Panasonic GX-H8B-P Inductive Proximity Sensor PNP Reliable Detection

Image Representative of Range

Panasonic GX-H8B-P Inductive Proximity Sensor PNP Reliable Detection

MPN
GX-H8B-P
Brand
Panasonic
EAN-13
2050003966788
Order Code
05-6966
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £27.72 £27.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Panasonic GX-H8B-P is an inductive proximity sensor designed for high-precision detection tasks. This proximity switch is typically used in industrial applications for object detection and automation systems. Its robust design ensures reliability in detecting metallic objects without direct contact.
Type Inductive proximity sensor
IP Rating IP68
Cable Length 1.00m
Connector Cable, open end
Contact Type 1 breaker
Dim (L x W x H) 25 x 8 x 8.6 mm
Height 8.6mm
Length 25mm
Max. operating voltage 24V DC
Maximum Temperature +70°C
Min. operating voltage 12V DC
Min. temperature -25°C
Misc Attribute 1 GX-H8 B-P
Model Top
Operating Voltage 12 - 24 V DC
Output Type PNP
Switching Frequency 500Hz
Width 8mm

Reviews

Be the first to submit a review

Trustpilot