Panasonic GX-F8A-P Inductive Sensor PNP Proximity Detection

Image Representative of Range

Panasonic GX-F8A-P Inductive Sensor PNP Proximity Detection

MPN
GX-F8A-P
Brand
Panasonic
EAN-13
4064161268729
Order Code
05-6956
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £29.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Panasonic GX-F8A-P is an inductive proximity sensor designed for precise detection in automation systems. This PNP sensor offers reliable and contactless sensing with a high degree of accuracy. It is typically used in manufacturing and assembly lines for object detection and positioning.
Type Inductive proximity sensor
IP Rating IP68
Cable Length 1.00m
Connector Cable, open end
Contact Type 1 maker
Dim (L x W x H) 23 x 8 x 7.4 mm
Height 7.4mm
Length 23mm
Max. operating voltage 24V DC
Maximum Temperature +70°C
Min. operating voltage 12V DC
Min. temperature -25°C
Model Front
Operating Voltage 12 - 24 V DC
Output Type PNP
Switching Frequency 500Hz
Width 8mm

Reviews

Be the first to submit a review

Trustpilot