Panasonic GX-F8B-P Inductive Proximity Sensor PNP 8mm Range Compact

Image Representative of Range

Panasonic GX-F8B-P Inductive Proximity Sensor PNP 8mm Range Compact

MPN
GX-F8B-P
Brand
Panasonic
EAN-13
2050003967754
Order Code
05-6958
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £27.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Panasonic inductive proximity sensor GX-F8B-P is a PNP type proximity detector offering reliable inductive proximity detection. It is suitable for various industrial applications where non-contact detection of metallic objects is required. This compact sensor ensures durability and precision, making it ideal for automated manufacturing processes.
Type Inductive proximity sensor
IP Rating IP68
Cable Length 1.00m
Connector Cable, open end
Contact Type 1 breaker
Dim (L x W x H) 23 x 8 x 7.4 mm
Height 7.4mm
Length 23mm
Max. operating voltage 24V DC
Maximum Temperature +70°C
Min. operating voltage 12V DC
Min. temperature -25°C
Model Front
Operating Voltage 12 - 24 V DC
Output Type PNP
Switching Frequency 500Hz
Width 8mm

Reviews

Be the first to submit a review

Trustpilot