Panasonic GX-H12A Inductive Proximity Sensor NPN IP68 Metal 12x7.1mm

Image Representative of Range

Panasonic GX-H12A Inductive Proximity Sensor NPN IP68 Metal 12x7.1mm

MPN
GX-H12A
Brand
Panasonic
EAN-13
2050003967761
Order Code
05-6959
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £35.78
10+ £33.19
100+ £32.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Panasonic inductive proximity sensor GX-H12A is a compact device measuring 12 x 7.1 mm featuring NPN output. It is ideal for precise proximity detection in automation systems, providing reliable performance and durability. This sensor is commonly used in industrial environments for detecting metallic objects without direct contact.
Type Inductive proximity sensor
IP Rating IP68
Cable Length 1.00m
Connector Cable, open end
Contact Type 1 maker
Dim (L x W x H) 27.4 x 12 x 13 mm
Height 13mm
Length 27.4mm
Max. operating voltage 24V DC
Maximum Temperature +70°C
Min. operating voltage 12V DC
Min. temperature -25°C
Misc Attribute 1 GX-H 12 A
Model Top
Operating Voltage 12 - 24 V DC
Output Type NPN
Size 12 x 7,1 mm
Switching distance (max.) 4mm
Switching Frequency 500Hz
Width 12mm

Reviews

Be the first to submit a review

Trustpilot