Panasonic GX-F6A-P Inductive Proximity Sensor PNP INDUKTIVSENSOR

Image Representative of Range

Panasonic GX-F6A-P Inductive Proximity Sensor PNP INDUKTIVSENSOR

MPN
GX-F6A-P
Brand
Panasonic
EAN-13
2050003967044
Order Code
05-6954
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £35.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Panasonic inductive proximity sensor GX-F6A-P is a compact and reliable device ideal for non-contact object detection. Featuring PNP output and designed for precise sensing, it suits industrial automation and manufacturing applications. Its robust build provides consistent performance in various environments.
Type Inductive proximity sensor
IP Rating IP68
Cable Length 1.00m
Connector Cable, open end
Contact Type 1 maker
Dim (L x W x H) 24.5 x 6 x 6 mm
Height 6mm
Length 24.5mm
Max. operating voltage 24V DC
Maximum Temperature +70°C
Min. operating voltage 12V DC
Min. temperature -25°C
Model Front
Operating Voltage 12 - 24 V DC
Output Type PNP
Switching Frequency 400Hz
Width 6mm

Reviews

Be the first to submit a review

Trustpilot