Panasonic Limit Switches Limit switch 617178

Panasonic Brand: Panasonic
The Panasonic limit switches are durable, 24V 5A rated devices designed for reliable operation, featuring robust construction, IP67 protection, and varying actuating mechanisms.
Description Image Product Buy Pricing (Ex VAT) Durability Factory colour Material Operation type Type Cable Length Connection Dim Height IP Rating Length Maximum Temperature Min. temperature Switching current (max.) Switching Voltage Width
Panasonic MEM1G61Z Limit Switch 24V 5A Spring-Loaded Rod IP67 Nylon 1m
Panasonic MEM1G61Z Limit Switch 24V 5A Spring-Loaded Rod IP67 Nylon 1m
Standard range
Order code: 05-6988
MPN: MEM1G61Z

Available to back orderBack order, lead time 8 weeks
1+ £22.40
Price per unit Ex VAT
10,000,000 cycles Grey Metal Spring-loaded rod Limit switch 1.00m Open end cable (L x W x H) 49 x 31.5 x 30 mm 30mm IP67 49mm +70°C -20°C 5A 24V 31.5mm
Panasonic MEP1G11Z Limit Switch 24V 5A Tappet IP67 Plastic Case 1m Cable
Panasonic MEP1G11Z Limit Switch 24V 5A Tappet IP67 Plastic Case 1m Cable
Standard range
Order code: 05-6989
MPN: MEP1G11Z

Available to back orderBack order, lead time 8 weeks
1+ £21.88
Price per unit Ex VAT
10,000,000 Black Plastic Tappet Limit switch 1.00m Open end cable (L x W x H) 49 x 31.5 x 30 mm 30mm IP67 49mm +70°C -20°C 5A 24V 31.5mm
Panasonic MEP1G16Z Limit Switch 24V 5A Tappet IP67 Plastic Housing
Panasonic MEP1G16Z Limit Switch 24V 5A Tappet IP67 Plastic Housing
Standard range
Order code: 05-6990
MPN: MEP1G16Z

Available to back orderBack order, lead time 8 weeks
1+ £24.68
Price per unit Ex VAT
10,000,000 Black Plastic Tappet Limit switch 1.00m Open end cable (L x W x H) 49 x 31.5 x 30 mm 30mm IP67 49mm +70°C -20°C 5A 24V 31.5mm
Panasonic MEP1G21Z Limit Switch Tappet 24V 5A IP67 Plastic Housing
Panasonic MEP1G21Z Limit Switch Tappet 24V 5A IP67 Plastic Housing
Standard range
Order code: 05-6991
MPN: MEP1G21Z

Available to back orderBack order, lead time 8 weeks
1+ £31.55
Price per unit Ex VAT
10,000,000 Black Plastic Tappet (+ thread) Limit switch 1.00m Open end cable (L x W x H) 49 x 31.5 x 30 mm 30mm IP67 49mm +70°C -20°C 5A 24V 31.5mm
Panasonic MEP1G22Z Limit Switch 24V 5A Tappet IP67 Metal 1m Cable
Panasonic MEP1G22Z Limit Switch 24V 5A Tappet IP67 Metal 1m Cable
Standard range
Order code: 05-6992
MPN: MEP1G22Z

Available to back orderBack order, lead time 8 weeks
1+ £25.80
Price per unit Ex VAT
10,000,000 Black Plastic Tappet Limit switch 1.00m Open end cable (L x W x H) 49 x 31.5 x 30 mm 30mm IP67 49mm +70°C -20°C 5A 24V 31.5mm
Panasonic MEP1G31Z Limit Switch 24V 5A Lever IP67 Nylon 1pc
Panasonic MEP1G31Z Limit Switch 24V 5A Lever IP67 Nylon 1pc
Standard range
Order code: 05-6993
MPN: MEP1G31Z

Available to back orderBack order, lead time 8 weeks
1+ £21.14
Price per unit Ex VAT
10,000,000 Black Plastic Lever Limit switch 1.00m Open end cable (L x W x H) 49 x 31.5 x 30 mm 30mm IP67 49mm +70°C -20°C 5A 24V 31.5mm
Panasonic MEP1G42Z Limit Switch 24V 5A Lever IP67 1m Metal/Plastic
Panasonic MEP1G42Z Limit Switch 24V 5A Lever IP67 1m Metal/Plastic
Standard range
Order code: 05-6994
MPN: MEP1G42Z

Available to back orderBack order, lead time 8 weeks
1+ £19.96
Price per unit Ex VAT
10,000,000 Black Plastic Lever Limit switch 1.00m Open end cable (L x W x H) 49 x 31.5 x 30 mm 30mm IP67 49mm +70°C -20°C 5A 24V 31.5mm
Panasonic MEP1G92Z Limit Switch 24V 5A Spring-Loaded Rod IP67 Nylon Tip
Panasonic MEP1G92Z Limit Switch 24V 5A Spring-Loaded Rod IP67 Nylon Tip
Order code: 05-6995
MPN: MEP1G92Z
1+ £30.77
Price per unit Ex VAT
10,000,000 Black Plastic Spring-loaded rod Limit switch 1.00m Open end cable (L x W x H) 49 x 31.5 x 30 mm 30mm IP67 49mm +70°C -20°C 5A 24V 31.5mm

Trustpilot