Panasonic MEP1G21Z Limit Switch Tappet 24V 5A IP67 Plastic Housing

Image Representative of Range

Panasonic MEP1G21Z Limit Switch Tappet 24V 5A IP67 Plastic Housing

MPN
MEP1G21Z
Brand
Panasonic
EAN-13
2050004579598
Order Code
05-6991
Country of Origin
Italy
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £30.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Panasonic MEP1G21Z is a limit switch designed for automation applications, featuring a 24 V rating and capable of handling up to 5 A. It includes a robust tappet with threading and provides IP67 protection, ensuring durability in harsh environments. Typically used in industrial settings, it acts as a position switch or an emergency power-off button in various safety and control systems.
Type Limit switch
Cable Length 1.00m
Connection Open end cable
Dim (L x W x H) 49 x 31.5 x 30 mm
Durability 10,000,000
Factory colour Black
Height 30mm
IP Rating IP67
Length 49mm
Material Plastic
Maximum Temperature +70°C
Min. temperature -20°C
Operation type Tappet (+ thread)
Switching current (max.) 5A
Switching Voltage 24V
Width 31.5mm

Reviews

Be the first to submit a review

Trustpilot