Panasonic MEP1G11Z Limit Switch 24V 5A Tappet IP67 Plastic Case 1m Cable

Image Representative of Range

Panasonic MEP1G11Z Limit Switch 24V 5A Tappet IP67 Plastic Case 1m Cable

MPN
MEP1G11Z
Brand
Panasonic
EAN-13
2050004579772
Order Code
05-6989
Country of Origin
Italy
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £25.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Panasonic's MEP1G11Z is a limit switch rated at 24 V and 5 A, featuring a tappet actuator and housed in a durable plastic case. It boasts an IP67 rating, ensuring resistance to dust and water, making it ideal for harsh environments. Commonly used in industrial automation and machinery to detect the presence or absence of objects within a process.
Type Limit switch
Cable Length 1.00m
Connection Open end cable
Dim (L x W x H) 49 x 31.5 x 30 mm
Durability 10,000,000
Factory colour Black
Height 30mm
IP Rating IP67
Length 49mm
Material Plastic
Maximum Temperature +70°C
Min. temperature -20°C
Operation type Tappet
Switching current (max.) 5A
Switching Voltage 24V
Width 31.5mm

Reviews

Be the first to submit a review

Trustpilot