Panasonic MEP1G22Z Limit Switch 24V 5A Tappet IP67 Metal 1m Cable

Image Representative of Range

Panasonic MEP1G22Z Limit Switch 24V 5A Tappet IP67 Metal 1m Cable

MPN
MEP1G22Z
Brand
Panasonic
EAN-13
2050004579796
Order Code
05-6992
Country of Origin
Italy
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £29.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Panasonic MEP1G22Z is a limit switch with a 24 V rating and 5 A current capacity, featuring a tappet actuator. It has an IP67 protection rating, making it suitable for use in harsh environments. This switch is typically used in industrial applications to detect the presence, position, or end of movement of an object.
Type Limit switch
Cable Length 1.00m
Connection Open end cable
Dim (L x W x H) 49 x 31.5 x 30 mm
Durability 10,000,000
Factory colour Black
Height 30mm
IP Rating IP67
Length 49mm
Material Plastic
Maximum Temperature +70°C
Min. temperature -20°C
Operation type Tappet
Switching current (max.) 5A
Switching Voltage 24V
Width 31.5mm

Reviews

Be the first to submit a review

Trustpilot