Panasonic MEP1G42Z Limit Switch 24V 5A Lever IP67 1m Metal/Plastic

Image Representative of Range

Panasonic MEP1G42Z Limit Switch 24V 5A Lever IP67 1m Metal/Plastic

MPN
MEP1G42Z
Brand
Panasonic
EAN-13
2050004579819
Order Code
05-6994
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £19.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 178 in stock

The Panasonic MEP1G42Z is a robust limit switch featuring a lever, designed to operate at 24 V and handle up to 5 A. It boasts an IP67 rating, ensuring resistance to dust and water, making it suitable for harsh environments. Typically used in industrial applications, it effectively controls machinery positions and functions as an emergency power-off button.
Type Limit switch
Cable Length 1.00m
Connection Open end cable
Dim (L x W x H) 49 x 31.5 x 30 mm
Durability 10,000,000
Factory colour Black
Height 30mm
IP Rating IP67
Length 49mm
Material Plastic
Maximum Temperature +70°C
Min. temperature -20°C
Operation type Lever
Switching current (max.) 5A
Switching Voltage 24V
Width 31.5mm

Reviews

Be the first to submit a review

Trustpilot