Panasonic MEP1G92Z Limit Switch 24V 5A Spring-Loaded Rod IP67 Nylon Tip

Image Representative of Range

Panasonic MEP1G92Z Limit Switch 24V 5A Spring-Loaded Rod IP67 Nylon Tip

MPN
MEP1G92Z
Brand
Panasonic
EAN-13
2050004579826
Order Code
05-6995
Country of Origin
Italy
View Full Product Range (8)

Discontinued


Panasonic's MEP1G92Z is a limit switch designed for industrial applications, featuring a spring-loaded rod and rated at 24 V and 5 A. With IP67 protection, it is highly reliable in harsh environments, offering robust durability. Typical applications include use as a position switch or emergency power-off button in automation systems.
Type Limit switch
Cable Length 1.00m
Connection Open end cable
Dim (L x W x H) 49 x 31.5 x 30 mm
Durability 10,000,000
Factory colour Black
Height 30mm
IP Rating IP67
Length 49mm
Material Plastic
Maximum Temperature +70°C
Min. temperature -20°C
Operation type Spring-loaded rod
Switching current (max.) 5A
Switching Voltage 24V
Width 31.5mm

Trustpilot