Panasonic MEP1G16Z Limit Switch 24V 5A Tappet IP67 Plastic Housing

Image Representative of Range

Panasonic MEP1G16Z Limit Switch 24V 5A Tappet IP67 Plastic Housing

MPN
MEP1G16Z
Brand
Panasonic
EAN-13
2050004579789
Order Code
05-6990
Country of Origin
Italy
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £30.29 £24.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Panasonic MEP1G16Z is a limit switch with a 24 V and 5 A rating designed for precise position control. It features a robust tappet mechanism and an IP67-rated enclosure for reliable performance in demanding environments. Common applications include machinery safety systems and automated equipment where accurate motion detection is essential.
Type Limit switch
Cable Length 1.00m
Connection Open end cable
Dim (L x W x H) 49 x 31.5 x 30 mm
Durability 10,000,000
Factory colour Black
Height 30mm
IP Rating IP67
Length 49mm
Material Plastic
Maximum Temperature +70°C
Min. temperature -20°C
Operation type Tappet
Switching current (max.) 5A
Switching Voltage 24V
Width 31.5mm

Reviews

Be the first to submit a review

Trustpilot