Panasonic MEM1G61Z Limit Switch 24V 5A Spring-Loaded Rod IP67 Nylon 1m

Image Representative of Range

Panasonic MEM1G61Z Limit Switch 24V 5A Spring-Loaded Rod IP67 Nylon 1m

MPN
MEM1G61Z
Brand
Panasonic
EAN-13
2050004579765
Order Code
05-6988
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £22.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Panasonic MEM1G61Z is a limit switch featuring a spring-loaded rod and is designed to operate at 24 volts with a maximum current rating of 5 amps. It boasts an IP67 rating, ensuring resistance to dust and water. Typically used in various applications to detect the presence or absence of an object, it is suitable for mechanical control in industrial environments.
Type Limit switch
Cable Length 1.00m
Connection Open end cable
Dim (L x W x H) 49 x 31.5 x 30 mm
Durability 10,000,000 cycles
Factory colour Grey
Height 30mm
IP Rating IP67
Length 49mm
Material Metal
Maximum Temperature +70°C
Min. temperature -20°C
Operation type Spring-loaded rod
Switching current (max.) 5A
Switching Voltage 24V
Width 31.5mm

Reviews

Be the first to submit a review

Trustpilot