Panasonic MEP1G31Z Limit Switch 24V 5A Lever IP67 Nylon 1pc

Image Representative of Range

Panasonic MEP1G31Z Limit Switch 24V 5A Lever IP67 Nylon 1pc

MPN
MEP1G31Z
Brand
Panasonic
EAN-13
2050004579604
Order Code
05-6993
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £21.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Panasonic MEP1G31Z is a limit switch designed to operate at 24 V and handle a current of up to 5 A. Its durable construction includes a lever mechanism and an IP67 rating, ensuring protection against dust and water. Typically used in industrial settings, it functions as a position switch or emergency power-off button.
Type Limit switch
Cable Length 1.00m
Connection Open end cable
Dim (L x W x H) 49 x 31.5 x 30 mm
Durability 10,000,000
Factory colour Black
Height 30mm
IP Rating IP67
Length 49mm
Material Plastic
Maximum Temperature +70°C
Min. temperature -20°C
Operation type Lever
Switching current (max.) 5A
Switching Voltage 24V
Width 31.5mm

Reviews

Be the first to submit a review

Trustpilot