Oxford 100100362 Notepad A4+ Squared Grey Orange Red 80 sheets with margin |
19-4829
|
|
|
1+ £23.89
Price per unit Ex VAT
|
A4 |
80 |
|
Polypropylene |
|
80g/m² |
|
4-hole |
|
Squared, with marign left/right |
|
80 |
|
|
|
Microperforation |
No |
|
Notebook |
Twin-spiral-bound |
Oxford 100101421 Notepad A4 Squared 90 sheets Blue Grey Green Purple Red |
19-4831
|
|
Despatched within 4 working days - 6 in stock
|
1+ £14.41
Price per unit Ex VAT
|
A4 |
90 |
|
Polypropylene |
|
90g/m² |
|
|
|
Squared |
|
90 |
ECF |
|
|
|
Yes |
|
Notebook |
Twin-spiral-bound |
Oxford 100102777 Notepad A4+ Squared Grey Orange Red 80 sheets |
19-4833
|
|
Despatched within 4 working days - 3 in stock
|
1+ £24.20
Price per unit Ex VAT
|
A4 |
80 |
|
Polypropylene |
|
80g/m² |
|
4-hole |
|
Squared |
Yes |
80 |
|
|
6 dividers |
Microperforation |
|
|
Notebook |
Twin-spiral-bound |
Oxford 100102880 Notepad Grey Orange Red A5+ Squared 80 Sheets |
19-4835
|
|
Despatched within 4 working days - 10 in stock
|
1+ £9.55
Price per unit Ex VAT
|
A5 |
80 |
|
Polypropylene |
|
80g/m² |
|
10-hole |
|
Squared |
|
80 |
ECF |
|
|
Microperforation |
|
|
Notebook |
Twin-spiral-bound |
Oxford 100102938 Notepad A5 Squared 90 sheets Assorted colours |
19-4836
|
|
|
1+ £5.32
Price per unit Ex VAT
|
A5 |
90 |
|
|
Assorted colours |
90g/m² |
Softcover |
|
Laminated strong cover. Special feature with a header line. |
Squared |
|
90 |
|
|
|
|
Yes |
Assorted colours |
Notebook |
Twin-spiral-bound |
Oxford 100103664 Notepad A4+ Squared Grey/Orange/Red 80 Sheets |
19-4837
|
|
Despatched within 4 working days - 9 in stock
|
1+ £9.70
Price per unit Ex VAT
|
A4 |
80 |
|
Cardboard |
|
80g/m² |
|
4-hole |
|
Squared |
|
80 |
|
Paper |
|
Microperforation |
No |
|
Notebook |
Twin-spiral-bound |
Oxford 100104329 Notepad A4+ Squared 80 sheets Grey Orange Red |
19-4838
|
|
Despatched within 4 working days - 5 in stock
|
1+ £15.89
Price per unit Ex VAT
|
A4 |
80 |
|
Polypropylene |
|
80g/m² |
|
4-hole |
|
Squared |
|
80 |
ECF |
|
|
Microperforation |
|
|
Notebook |
Twin-spiral-bound |
Oxford 100104364 Notepad A4+ Squared Assorted Colours 90 Sheets |
19-4839
|
|
Despatched within 4 working days - 5 in stock
|
1+ £11.61
Price per unit Ex VAT
|
A4 |
90 |
Bookmark ruler combo |
|
Assorted colours |
90g/m² |
Softcover |
4-hole |
Laminated strong cover. Special feature with a header line. |
Squared |
|
90 |
|
|
|
Microperforation |
Yes |
Assorted colours |
Notebook |
Twin-spiral-bound |