Oxford 100103664 Notepad A4+ Squared Grey/Orange/Red 80 Sheets

MPN
100103664
Brand
Oxford
EAN-13
3020120012018
Order Code
19-4837
Country of Origin
France
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £11.41 £9.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Oxford 100103664 is a high-quality notepad designed for precise and organised documentation tasks. This A4+ squared notepad features 80 sheets, offering ample space for technical or engineering notes, diagrams, and calculations. Its squared layout is particularly beneficial for drafting precise sketches, tables, and graphs, making it an ideal companion for engineering students and professionals who require meticulous record-keeping. The robust binding and durable cover ensure longevity, even with frequent handling in educational and professional environments, such as seminars, project meetings, or during academic note-taking sessions. Additionally, the notepad's A4+ size provides extra space, offering ease of use in various engineering and technical applications.
Type Notebook
Paper Size A4
Number of Sheets 80
Binding Type Twin-spiral-bound
Content 1
Cover Material Cardboard
Grammage 80g/m²
Holes 4-hole
Line Spacing Squared
Material Paper
No. of sheets 80
PEFC No
Perforation Type Microperforation
Product Type Notepad
Rounded corners No

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot