Oxford 100101421 Notepad A4 Squared 90 sheets Blue Grey Green Purple Red

MPN
100101421
Brand
Oxford
EAN-13
3020120024066
Order Code
19-4831
Country of Origin
France
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £14.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Oxford 100101421 is a high-quality notepad designed for precise writing and organisation. This product features 90 squared A4 sheets, ideal for various applications such as technical drafting, complex calculations, and algorithmic scheming, where spatial alignment is crucial. The pages are bound in a durable cover available in blue, grey, green, purple, and red, enhancing durability and usability in both academic and professional environments. Engineers and students can benefit from its College Block format, which is particularly suited for notes in lectures, conferences, and workshops, where structured and clear documentation is essential. The robust design ensures longevity, making it a reliable tool for all notetaking needs.
Type Notebook
Paper Size A4
Number of Sheets 90
Binding Type Twin-spiral-bound
Content 1
Cover Material Polypropylene
Grammage 90g/m²
Line Spacing Squared
No. of sheets 90
Paper Type Version ECF
PEFC No
Product Type Notepad
Rounded corners Yes

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot