Oxford 100102938 Notepad A5 Squared 90 sheets Assorted colours

Image Representative of Range

Oxford 100102938 Notepad A5 Squared 90 sheets Assorted colours

MPN
100102938
Brand
Oxford
EAN-13
3020120022048
Order Code
19-4836
Country of Origin
France
View Full Product Range (8)

Discontinued


Oxford 100102938 is a notepad designed with precision for technical and academic use, featuring 90 sheets of A5 squared paper, ideal for structured note-taking and detailed sketches. Engineered to accommodate various disciplines, it serves as an indispensable tool for students, engineers, and professionals engaged in planning, drafting, and data organisation. The notepad's squared grid facilitates precise calculations and diagrammatic representations, making it suitable for documentation tasks in settings such as project meetings and academic lectures. With its assortment of colours, it allows for efficient categorisation and easy identification in multi-project environments, ensuring seamless integration into both educational and professional contexts.
Type Notebook
Paper Size A5
Number of Sheets 90
Binding Type Twin-spiral-bound
Content 1
Cover Colour Assorted colours
Cover Type Softcover
Description Laminated strong cover. Special feature with a header line.
Grammage 90g/m²
Line Spacing Squared
No. of sheets 90
PEFC No
Product Type Notepad
Rounded corners Yes
Spine Colour Assorted colours

Alternatives (2)


Trustpilot