Oxford 100104329 Notepad A4+ Squared 80 sheets Grey Orange Red

MPN
100104329
Brand
Oxford
EAN-13
3020120014012
Order Code
19-4838
Country of Origin
France
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £15.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Oxford 100104329 is a high-quality notepad designed to meet the stringent requirements of professional environments. This A4+ sized notepad features squared paper, providing structured guidance for precise notation, graphing, and layout purposes, making it ideal for engineering calculations, technical drawings, and organised data documentation. The notepad comprises 80 sheets bound in a grey, orange, and red cover, ensuring durability and a professional appearance suitable for use in conferences or formal academic settings. Its versatile design lends itself to a wide range of applications, including use as a reliable conference block or a dependable college block for students and professionals alike.
Type Notebook
Paper Size A4
Number of Sheets 80
Binding Type Twin-spiral-bound
Content 1
Cover Material Polypropylene
Grammage 80g/m²
Holes 4-hole
Line Spacing Squared
No. of sheets 80
Paper Type Version ECF
PEFC No
Perforation Type Microperforation
Product Type Notepad

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot