Oxford 100102777 Notepad A4+ Squared Grey Orange Red 80 sheets

MPN
100102777
Brand
Oxford
EAN-13
3020120018010
Order Code
19-4833
Country of Origin
France
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £28.47 £24.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Oxford 100102777 is a versatile writing pad and features an A4+ size, accommodating extensive notes with its generous dimensions and ensuring compatibility with common filing systems. Each pad contains 80 sheets of squared paper, ideal for precise note-taking, technical drawings, and structured data recording often required in engineering and academic settings. Its robust construction is suitable for use as a college block, conference block, or general-purpose notepad, making it a reliable choice for professionals and students engaged in technical disciplines that require meticulous recording of information and ideas.
Type Notebook
Paper Size A4
Number of Sheets 80
Binding Type Twin-spiral-bound
Content 1
Cover Material Polypropylene
Grammage 80g/m²
Holes 4-hole
Index Yes
Line Spacing Squared
No. of index sheets 6 dividers
No. of sheets 80
PEFC No
Perforation Type Microperforation
Product Type Notepad

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot