Oxford 100100362 Notepad A4+ Squared Grey Orange Red 80 sheets with margin

MPN
100100362
Brand
Oxford
EAN-13
3020120017013
Order Code
19-4829
Country of Origin
France

Discontinued


Oxford 100100362 is a premium A4+ squared notepad designed with precision for professionals requiring structured note-taking capabilities. Featuring 80 sheets, each incorporating a margin, this notepad provides ample space for detailed recording and organisation of technical information, making it particularly useful for engineers, architects, and academics. The distinctive grey, orange, and red cover design reflects a modern aesthetic while protecting the internal pages, ensuring durability and usability in both conference settings and personal study environments. The quality of the paper is optimised for a variety of writing implements, including pencils, pens, and technical drawing utensils, rendering the notepad versatile for tasks ranging from detailed technical calculations to drafting initial design concepts.
Type Notebook
Paper Size A4
Number of Sheets 80
Binding Type Twin-spiral-bound
Content 1
Cover Material Polypropylene
Grammage 80g/m²
Holes 4-hole
Line Spacing Squared, with marign left/right
No. of sheets 80
PEFC No
Perforation Type Microperforation
Product Type Notepad
Rounded corners No

Alternatives (4)


Trustpilot