Oxford 100104364 Notepad A4+ Squared Assorted Colours 90 Sheets

Image Representative of Range

Oxford 100104364 Notepad A4+ Squared Assorted Colours 90 Sheets

MPN
100104364
Brand
Oxford
EAN-13
3020120022161
Order Code
19-4839
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £13.66 £11.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Oxford 100104364 is a notepad designed for precision and utility, featuring 90 sheets of squared paper in A4+ size, suitable for various professional applications such as engineering, data analysis, and drafting. Utilising high-quality materials, this notepad ensures a smooth writing experience with reduced ink bleed-through, making it ideal for technical drawing and detailed notation. The assortment of colours offers ease of organisation for project management and documentation, and the squared layout is particularly beneficial for producing tidy graphs and charts, which are essential in engineering calculations and presentations.
Type Notebook
Paper Size A4
Number of Sheets 90
Binding Type Twin-spiral-bound
Bookmark Type Bookmark ruler combo
Content 1
Cover Colour Assorted colours
Cover Type Softcover
Description Laminated strong cover. Special feature with a header line.
Grammage 90g/m²
Holes 4-hole
Line Spacing Squared
No. of sheets 90
PEFC No
Perforation Type Microperforation
Product Type Notepad
Rounded corners Yes
Spine Colour Assorted colours

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot