Oxford 100102880 Notepad Grey Orange Red A5+ Squared 80 Sheets

MPN
100102880
Brand
Oxford
EAN-13
3020120014111
Order Code
19-4835
Country of Origin
France
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £11.23 £9.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Oxford 100102880 is an A5+ notepad engineered to meet the needs of students and professionals requiring a reliable writing medium. Featuring 80 sheets of high-quality paper with a squared design, this notepad is optimal for precise note-taking, technical drawings, and data tabulation. Its robust construction is suitable for use in academic settings, such as lectures and study sessions, as well as business environments for conferences and meetings. The notepad's thoughtful design ensures it accommodates various writing instruments and styles, making it an essential tool for engineering and technical documentation.
Type Notebook
Paper Size A5
Number of Sheets 80
Binding Type Twin-spiral-bound
Content 1
Cover Material Polypropylene
Grammage 80g/m²
Holes 10-hole
Line Spacing Squared
No. of sheets 80
Paper Type Version ECF
PEFC No
Perforation Type Microperforation
Product Type Notepad

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot