OSRAM HOMELIGHTING 4099854429118 LED floodlight 120cm 15W 4000K grey outdoor |
19-4294
|
|
Back order - 2 availableBack-order availability date - 03/12/2026
|
1+ £24.73
| 1+ |
£24.73 |
| 10+ |
£23.56 |
| 50+ |
£23.45 |
Price per unit Ex VAT
|
Cool white |
IP65 |
grey |
grey |
|
4000K |
1261.00mm |
66.00 x 75.00 x 1261.00mm |
75.00mm |
Plastic |
|
15.00W |
|
230V |
|
I |
66.00mm |
|
1600lm |
LED outdoor floodlight |
OSRAM HOMELIGHTING 4099854429231 Submarine LED floodlight White 150cm 19W 4000K |
19-4300
|
|
Back order - 4 availableBack-order availability date - 03/12/2026
|
1+ £29.36
Price per unit Ex VAT
|
Cool white |
IP65 |
white |
white |
|
4000K |
1561.00mm |
66.00 x 75.00 x 1561.00mm |
75.00mm |
Plastic |
|
19.00W |
150cm |
230V |
|
I |
66.00mm |
|
1900lm |
LED outdoor floodlight |
OSRAM HOMELIGHTING 4099854429576 Floodlight 100W 4000K LED outdoor cool white |
19-4312
|
|
Despatched within 4 working days - 3 in stock
|
1+ £34.64
| 1+ |
£34.64 |
| 10+ |
£33.42 |
| 50+ |
£33.30 |
Price per unit Ex VAT
|
Black |
IP65 |
white |
white |
4000K |
|
270.00mm |
30.00 x 222.00 x 270.00mm |
222.00mm |
Aluminium |
LED (monochrome) |
100.00W |
|
230V |
|
I |
30.00mm |
|
10000lm |
LED outdoor floodlight |
OSRAM HOMELIGHTING 4099854429590 Floodlight Essential 10W Warm white 3000K |
19-4313
|
|
Despatched within 4 working days - 18 in stock
|
1+ £8.32
Price per unit Ex VAT
|
Black |
|
white |
white |
3000K |
|
132.00mm |
83.00 x 28.00 x 132.00mm |
28.00mm |
Aluminium |
LED (monochrome) |
|
|
|
|
|
83.00mm |
|
|
LED outdoor floodlight |
OSRAM HOMELIGHTING 4099854429675 Floodlight 200W Cool white 4000K LED Outdoor |
19-4314
|
|
Despatched within 4 working days - 20 in stock
|
1+ £60.92
Price per unit Ex VAT
|
Black |
IP65 |
|
|
4000K |
|
402.00mm |
31.00 x 291.00 x 402.00mm |
291.00mm |
Aluminium |
LED (monochrome) |
200.00W |
|
230V |
|
I |
31.00mm |
|
20000lm |
LED outdoor floodlight |
OSRAM HOMELIGHTING 4099854429705 Floodlight 20W 3000K LED Warm white |
19-4316
|
|
Despatched within 4 working days - 16 in stock
|
1+ £12.43
Price per unit Ex VAT
|
Black |
|
|
|
3000K |
|
173.00mm |
111.00 x 28.00 x 173.00mm |
28.00mm |
Aluminium |
LED (monochrome) |
20.00W |
|
|
|
|
111.00mm |
|
|
LED outdoor floodlight |
OSRAM HOMELIGHTING 4099854429750 Floodlight Essential 30W 3000K LED Warm White |
19-4317
|
|
Despatched within 4 working days - 10 in stock
|
1+ £19.33
Price per unit Ex VAT
|
Black |
|
white |
white |
3000K |
|
186.00mm |
128.00 x 28.00 x 186.00mm |
28.00mm |
Aluminium |
LED (monochrome) |
30.00W |
|
|
|
|
128.00mm |
|
|
LED outdoor floodlight |
OSRAM HOMELIGHTING 4099854429798 Floodlight 50W 3000K LED Warm white |
19-4318
|
|
Despatched within 4 working days - 16 in stock
|
1+ £20.23
Price per unit Ex VAT
|
Black |
|
white |
white |
3000K |
|
238.00mm |
161.00 x 30.00 x 238.00mm |
30.00mm |
Aluminium |
LED (monochrome) |
50.00W |
|
|
50W |
|
161.00mm |
50W |
|
LED outdoor floodlight |