OSRAM HOMELIGHTING 4099854429590 Floodlight Essential 10W Warm white 3000K

MPN
4099854429590
Brand
OSRAM
EAN-13
4099854429590
Order Code
19-4313
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £9.79 £8.32
10+ £7.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Osram 4099854429590 is the Floodlight Essential 10W, designed for both outdoor and indoor applications where warm white illumination at a colour temperature of 3000 Kelvin is desirable. This LED floodlight provides efficient lighting, offering a durable alternative to traditional halogen spotlights, with an emphasis on energy-saving and longevity. It is particularly suitable for enhancing outdoor spaces such as gardens, walkways, or building facades, where consistent and broad light dispersion is required. Engineered for resilience against outdoor conditions, it ensures minimal maintenance and reliable performance, making it an ideal choice for both residential and commercial settings that necessitate robust outdoor lighting solutions.
Type LED outdoor floodlight
Housing colour Black
Dimmable No
Energy efficiency rating n.a
Colour of light white
Colour of light adjustable white
Colour temperature (Kelvin) 3000K
Depth 132.00mm
Dimensions (W x H x D) 83.00 x 28.00 x 132.00mm
Height/depth 28.00mm
Housing Material Aluminium
Lamp type LED (monochrome)
Product Type LED outdoor floodlight
Width 83.00mm

Reviews

Be the first to submit a review

Trustpilot