OSRAM HOMELIGHTING 4099854429705 Floodlight 20W 3000K LED Warm white

MPN
4099854429705
Brand
Osram
EAN-13
4099854429705
Order Code
19-4316
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Osram 4099854429705 is an LED floodlight designed for efficient outdoor lighting, providing a warm white illumination at 3000K. The floodlight operates at 20 watts and is engineered to replace traditional halogen spotlights, offering significant energy savings while maintaining similar luminance levels. Its robust construction makes it suitable for a variety of applications, including garden lighting, building facades, and other outdoor areas that require reliable illumination. Engineered for durability, the floodlight is ideal for settings where consistent performance and longevity are essential, particularly in environments exposed to weather conditions. The Osram floodlight stands as a dependable component for any outdoor lighting system requiring modern, energy-efficient solutions.
Type LED outdoor floodlight
Housing colour Black
Dimmable No
Energy efficiency rating n.a
Colour temperature (Kelvin) 3000K
Depth 173.00mm
Dimensions (W x H x D) 111.00 x 28.00 x 173.00mm
Height/depth 28.00mm
Housing Material Aluminium
Lamp type LED (monochrome)
Max. system power 20.00W
Product Type LED outdoor floodlight
Width 111.00mm

Reviews

Be the first to submit a review

Trustpilot