OSRAM HOMELIGHTING 4099854429118 LED floodlight 120cm 15W 4000K grey outdoor

MPN
4099854429118
Brand
OSRAM
EAN-13
4099854429118
Order Code
19-4294
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £29.09 £24.73
10+ £23.56
50+ £23.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 03/12/2026

Osram 4099854429118 is an advanced LED floodlight designed for versatile internal and external applications, featuring a power consumption of 15 watts. Its elongated 120 cm form factor is optimised for environments requiring efficient, broad-scale illumination such as basements, wet rooms, garages, and lavatories. Emitting a neutral white light at a correlated colour temperature of 4000K, this floodlight ensures clear visibility while maintaining energy efficiency. The grey finish complements its robust construction, making it suitable for various architectural settings and challenging conditions while providing through-wiring capability that enhances installation flexibility. As an indoor light fitting, it is particularly valued in engineering contexts where reliable and safe lighting is paramount, such as in safety inspections and facility maintenance tasks.
Type LED outdoor floodlight
Housing colour Cool white
Dimmable No
IP Rating IP65
Energy efficiency rating n.a
Colour of light grey
Colour of light adjustable grey
Colour Temperature Range 4000K
Depth 1261.00mm
Dimensions (W x H x D) 66.00 x 75.00 x 1261.00mm
Height/depth 75.00mm
Housing Material Plastic
Max. system power 15.00W
Operating Voltage 230V
Product Type LED outdoor floodlight
Protection class according to IEC 61140 I
Rated luminous flux according to IEC 62722-2- 1 1600lm
Width 66.00mm

Reviews

Be the first to submit a review

Trustpilot